-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1110, 2 MM, SQUARE, 3 PINS ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3312J-1-103ECT-ND
|
DigiKey | TRIMMER 10K OHM 0.1W J LEAD TOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3175 In Stock |
|
$1.4998 / $3.3000 | Buy Now |
DISTI #
73575798
|
Verical | Res Cermet Trimmer 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 2000 |
|
$1.8856 / $2.2384 | Buy Now |
DISTI #
3312J-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3312J-1-103E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2375 / $1.4058 | Buy Now |
DISTI #
11N6319
|
Newark | Trimmer, 10K, 2X2Mm, 0.1W, 20% Rohs Compliant: Yes |Bourns 3312J-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 968 |
|
$2.3300 / $3.2400 | Buy Now |
DISTI #
08N5457
|
Newark | Pot, Trimmer, 10Kohm, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3312 Series, Msl:- Rohs Compliant: Yes |Bourns 3312J-1-103E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.6100 | Buy Now |
DISTI #
08N5456
|
Newark | Potentiometer, Trimmer, 10Kohm, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3312 Series Rohs Compliant: Yes |Bourns 3312J-1-103E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7900 | Buy Now |
DISTI #
70408450
|
RS | SMD Trimmer Restr w/ J-Hook Term,10kOhm +/-20% 1/10W +/-100ppm/C SideAdjust | Bourns 3312J-1-103E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 463 |
|
$0.9500 | Buy Now |
DISTI #
652-3312J-1-103E
|
Mouser Electronics | Trimmer Resistors - SMD 10Kohm 2mm Single Turn Sealed RoHS: Compliant | 2087 |
|
$1.4900 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R RoHS: Compliant |
2000 In Stock |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
3312J-1-103E
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 20%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3312J-1-103E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3312J-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3312J-1-103E
Bourns Inc
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1110, 2 MM, SQUARE, 3 PINS ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2 MM, SQUARE, 3 PINS ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 2.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 255 deg | |
Size Code | 1110 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |