Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,000 | Reel |
|
View this part on Newark | 234 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 1,000 | TAPE & REEL FULL |
|
View this part on Onlinecomponents.com | 0 | 1,000 |
|
|
View this part on Avnet Europe | 0 | 1,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3312J-1-502E
Yes
Yes
Active
SMT, 1110
compliant
EAR99
8533.40.80.50
Bourns Inc
2.34
2020-07-03 06:25:29
VERTICAL
SCREW
Sealed
e3
SURFACE MOUNT
3
1
125 °C
-55 °C
1.7 mm
2.8 mm
RECTANGULAR PACKAGE
SMT
2.5 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.