Part Details for 3313J-1-103E by Bourns Inc
Overview of 3313J-1-103E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3313J-1-103E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7243
|
Newark | Trimmer, 1 Turn, 10Kr, 0.125W, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3313 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3313J-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2135 |
|
$1.2400 / $1.6400 | Buy Now |
DISTI #
75K9699
|
Newark | Trimmer Potentiometer, 10Kohm, 20%, 1Turn, Smd, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Msl:- Rohs Compliant: Yes |Bourns 3313J-1-103E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.6470 | Buy Now |
DISTI #
60K7112
|
Newark | Trimmer Potentiometer 10Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3313 Series Rohs Compliant: Yes |Bourns 3313J-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.9170 / $1.0000 | Buy Now |
DISTI #
3313J-103ECT-ND
|
DigiKey | TRIMMER 10KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26521 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
3313J-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-1-103E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
60K7112
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 60K7112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 8 Partner Stock |
|
$1.2200 | Buy Now |
DISTI #
75K9699
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 75K9699) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
652-3313J-1-103E
|
Mouser Electronics | Trimmer Resistors - SMD 3mm 10K OHM Vertical Adjust RoHS: Compliant | 9896 |
|
$0.6920 / $1.5300 | Buy Now |
DISTI #
70153426
|
RS | Trimmer, Cermet, Rest 10 Kilohms, SMD, 1 Turn, Pwr-Rtg 0.125W | Bourns 3313J-1-103E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 478 |
|
$1.1300 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount. RoHS: Compliant |
2153 In Stock |
|
$0.6710 / $0.7860 | Buy Now |
Part Details for 3313J-1-103E
3313J-1-103E CAD Models
3313J-1-103E Part Data Attributes
|
3313J-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-1-103E
Bourns Inc
Trimmer, Cermet, 0.125W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 3313J-1-103E
This table gives cross-reference parts and alternative options found for 3313J-1-103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-1-103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR10KLFTR | Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, ROHS COMPLIANT | TT Electronics Resistors | 3313J-1-103E vs 22AR10KLFTR |
G32ATB103M | Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 | Tokyo Cosmos Electric Co Ltd | 3313J-1-103E vs G32ATB103M |
22AR10K | Potentiometer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 3313J-1-103E vs 22AR10K |
TS3YJ103MR15 | Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | 3313J-1-103E vs TS3YJ103MR15 |