If you like Findchips… You will love Findchips PRO. Try it Now.
Trimmer, Cermet, 0.125W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
3313J-1-501E
Yes
Yes
Active
BOURNS INC
3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
compliant
9 Weeks
Bourns Inc
0.73
VERTICAL
SCREW
Rectangular
e3
3313
SURFACE MOUNT
3
1
125 °C
-55 °C
2.2 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
3.5 mm
TR, EMBOSSED, 7 INCH
0.125 W
70 °C
500 Ω
LINEAR
TRIMMER
250 deg
3313
1214
POTENTIOMETER
YES
CERMET
-100,100 ppm/°C
Matte Tin (Sn)
WRAPAROUND
20%
2,466
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3313J-GL5-501E Resistors | Trimmer, Cermet, 0.125W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-1-501E vs 3313J-GL5-501E |
G32ATB501M Resistors | Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 | Tokyo Cosmos Electric Co Ltd | 3313J-1-501E vs G32ATB501M |
3313J-GK2-501E Resistors | Trimmer, Cermet, 0.125W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-1-501E vs 3313J-GK2-501E |
3313J-2-501E Resistors | Trimmer, Cermet, 0.125W, 500ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-1-501E vs 3313J-2-501E |
239,541 of 3,262,357 parts
+0.05% change vs. last year20,929 of 115,015 parts
+0.13% change vs. last year647 of 4,535 parts
+0.13% change vs. last year