Part Details for 3315 SL005 by Alpha Wire
Overview of 3315 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3315 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8137
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 28Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 3315 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,572.0100 | Buy Now |
DISTI #
A3315-100-ND
|
DigiKey | CABLE 15COND 28AWG SHLD Min Qty: 100 Lead time: 8 Weeks Container: Spool |
100 In Stock |
|
$23.1665 | Buy Now |
DISTI #
602-3315-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 15C BRD SHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,333.1300 | Order Now |
DISTI #
71269523
|
RS | Multiconductor Cable, Communication,28 AWG,15C, Braid Shield, Stranded, Slate | Alpha Wire 3315 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,316.6500 | RFQ |
DISTI #
3315-SL005
|
TME | Wire, Alpha Essential C&C, 15x28AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 2 |
|
$143.9600 / $185.0900 | Buy Now |
Part Details for 3315 SL005
3315 SL005 CAD Models
3315 SL005 Part Data Attributes
|
3315 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3315 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |