Part Details for 33152430100177 by HARTING Technology Group
Overview of 33152430100177 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152430100177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7695
|
Newark | Har-Flex Female 20Pin Cable Assembly (Awg30/7 Pvc), Double Ended (Different Cable Direction), W/ Strain Relief, Pl1, 0.1M |Harting 33152430100177 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 / $16.4200 | Buy Now |
DISTI #
1195-33152430100177-ND
|
DigiKey | HAR-FLEX FEMALE 20PIN CABLE ASSE Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1120 | Buy Now |
DISTI #
617-33152430100177
|
Mouser Electronics | Ribbon Cables / IDC Cables har-flex female 20pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.1m RoHS: Compliant | 10 |
|
$9.0000 / $13.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.9900 | Buy Now |
DISTI #
HRT33152430100177
|
Heilind Electronics | HAR-FLEX FEMALE 20PIN CABLE AS | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33152430100177
33152430100177 CAD Models
33152430100177 Part Data Attributes:
|
33152430100177
HARTING Technology Group
Buy Now
|
Compare Parts:
33152430100177
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |