-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7702
|
Newark | Har-Flex Female 50Pin Cable Assembly (Awg30/7 Pvc), Double Ended (Different Cable Direction), W/O Strain Relief, Pl1, 0.1M |Harting 33152430100377 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9200 / $21.5200 | Buy Now |
DISTI #
1195-33152430100377-ND
|
DigiKey | HAR-FLEX FEMALE 50PIN CABLE ASSE Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8160 | Buy Now |
DISTI #
73277548
|
RS | har-flex female 50pin Cable, double endeddifferent cable direction, no s/r, 0.1 | HARTING 33152430100377 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9000 / $19.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$10.4700 | Buy Now |
DISTI #
HRT33152430100377
|
Heilind Electronics | HAR-FLEX FEMALE 50PIN CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33152430100377
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33152430100377
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |