Part Details for 33152430150162 by HARTING Technology Group
Overview of 33152430150162 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152430150162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7713
|
Newark | Har-Flex Female 20Pin Cable Assembly (Awg30/7 Pvc), Double Ended (Same Cable Direction), W/ Strain Relief, Pl1, 0.15M |Harting 33152430150162 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7500 / $26.7600 | Buy Now |
DISTI #
1195-33152430150162-ND
|
DigiKey | HAR-FLEX FEMALE 20PIN CABLE ASSE Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3970 | Buy Now |
DISTI #
617-33152430150162
|
Mouser Electronics | Harting har-flex female 20pin Cable Assembly (AWG30/7 PVC), double ended (same cable direction), w/ strain relief, PL1, 0.15m | 0 |
|
$13.4500 / $18.7100 | Order Now |
DISTI #
73277558
|
RS | har-flex female 20pin Cable Assembly (AWG307 PVC),w strain relief, PL1, 0.15m | HARTING 33152430150162 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3300 / $23.2200 | RFQ |
DISTI #
HRT33152430150162
|
Heilind Electronics | HAR-FLEX FEMALE 20PIN CABLE AS | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33152430150162
33152430150162 CAD Models
33152430150162 Part Data Attributes
|
33152430150162
HARTING Technology Group
Buy Now
|
Compare Parts:
33152430150162
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |