-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3303
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 12 Core, 0.2M, Connector Type A:Idc 12 Position Receptacle, Connector Type B:Idc 12 Position Receptacle, No. Of Positions:12Positions, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm Rohs Compliant: Yes |Harting 33152430200005 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $16.0800 | Buy Now |
DISTI #
1195-3451-ND
|
DigiKey | CABLE ASSY 12POS RCPT-RCPT 200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$9.6180 / $15.9100 | Buy Now |
DISTI #
617-33152430200005
|
Mouser Electronics | Ribbon Cables / IDC Cables har-flex female 12pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.2m RoHS: Compliant | 19 |
|
$10.4800 / $15.4900 | Buy Now |
DISTI #
V79:2366_28371377
|
Arrow Electronics | Cable Assembly Flat 0.2m 30AWG IDC Connector to IDC Connector 12 to 12 POS F-F IDT-IDT Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 1 |
|
$8.2540 / $10.4730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$9.3000 | Buy Now |
DISTI #
HRT33152430200005
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.9375 / $12.6000 | Buy Now | |
DISTI #
69200458
|
Verical | Cable Assembly Flat 0.2m 30AWG IDC Connector to IDC Connector 12 to 12 POS F-F IDT-IDT Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 1 |
|
$8.2540 / $10.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33152430200005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33152430200005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |