-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3450-ND
|
DigiKey | CABLE ASSY 12POS RCPT-RCPT 500MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$9.8733 / $16.3300 | Buy Now |
DISTI #
617-33152430500006
|
Mouser Electronics | Ribbon Cables / IDC Cables har-flex female 12pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.5m RoHS: Compliant | 43 |
|
$10.7600 / $16.3300 | Buy Now |
DISTI #
70428156
|
RS | Cable Assembly, Female, 1.27mm Pitch, 12 Pin, 2 Row, 0.5 meters, har-flex | HARTING 33152430500006 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.5500 | Buy Now |
DISTI #
HRT33152430500006
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.1094 / $15.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33152430500006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33152430500006
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |