-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3314
|
Newark | Har-Flex Female 32Pin Cable Assembly (Awg30/7 Pvc), Double Ended (Different Cable Direction), W/ Strain Relief, Pl1, 0.5M |Harting 33152430500012 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $17.2200 | Buy Now |
DISTI #
1195-3444-ND
|
DigiKey | CABLE ASSY 32POS RCPT-RCPT 500MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$11.7338 / $17.9900 | Buy Now |
DISTI #
617-33152430500012
|
Mouser Electronics | Ribbon Cables / IDC Cables har-flex female 32pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.5m RoHS: Compliant | 10 |
|
$12.8400 / $17.9900 | Buy Now |
DISTI #
70448843
|
RS | Cable Assembly, Female, 1.27mm Pitch, 32 Pin, 2 Row, 0.5 meters, har-flex | HARTING 33152430500012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 | RFQ |
|
Future Electronics | Har-Flex Cable Assembly 32 p,fe 0.5m RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.5900 / $13.2200 | Buy Now |
DISTI #
HRT33152430500012
|
Heilind Electronics | HAR-FLEX FEMALE 32PIN CABLE AS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33152430500012
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33152430500012
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |