There are no models available for this part yet.
Overview of 33152441500172 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 33152441500172 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC3326
|
Newark | Har-Flex 68P Dul End, W/0 Sr, L=150Mm |Harting 33152441500172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9500 / $26.9000 | Buy Now | |
DISTI #
1195-33152441500172-ND
|
DigiKey | HAR-FLEX 68P DUL END, W/0 SR, L= Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0570 | Buy Now | |
DISTI #
617-33152441500172
|
Mouser Electronics | Board to Board & Mezzanine Connectors Har-flex 68P dul end, W/0 SR, L=150mm RoHS: Compliant | 0 |
|
$21.1400 / $24.7400 | Order Now | |
DISTI #
73277619
|
RS | Har-flex 68P dul end, W/0 SR, L=150mm | HARTING 33152441500172 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9200 / $30.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$17.2100 | Buy Now | ||
DISTI #
HRT33152441500172
|
Heilind Electronics | HAR-FLEX 68P DUL END, W0 SR, L | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 33152441500172 by HARTING Technology Group
Part Data Attributes for 33152441500172 by HARTING Technology Group
33152441500172
HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|
Want to compare parts?
-
33152441500172HARTING Technology GroupVS
-