Part Details for 33152443000248 by HARTING Technology Group
Overview of 33152443000248 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152443000248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7803
|
Newark | Har-Flex 50Pole, dul-End, w/O Sr, l=300Mm |Harting 33152443000248 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 / $20.3200 | Buy Now |
DISTI #
1195-33152443000248-ND
|
DigiKey | HAR-FLEX 50POLE,DUL-END,W/O SR,L Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9890 | Buy Now |
DISTI #
73277625
|
RS | Har-Flex 50Pole, Dul-end, W/O SR, L=300MM | HARTING 33152443000248 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0800 / $18.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.8900 | Buy Now |
DISTI #
HRT33152443000248
|
Heilind Electronics | HAR-FLEX 50POLE,DUL-END,WO SR, | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33152443000248
33152443000248 CAD Models
33152443000248 Part Data Attributes:
|
33152443000248
HARTING Technology Group
Buy Now
|
Compare Parts:
33152443000248
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |