Part Details for 3315C-001-006L by Bourns Inc
Overview of 3315C-001-006L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3315C-001-006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9054
|
Newark | Rotary Encoder, Incremental, 120Rpm, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:6Ppr, No. Of Detents:0 Detents, Orientation:Horizontal, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns 3315C-001-006L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$2.8600 / $4.5600 | Buy Now |
DISTI #
3315C-001-006L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 6PPR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2464 In Stock |
|
$2.6490 / $5.0800 | Buy Now |
DISTI #
3315C-001-006L
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Rail/Tube (Alt: 3315C-001-006L) Min Qty: 400 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
652-3315C-001-006L
|
Mouser Electronics | Encoders 9MM SQ 12.7 mm RoHS: Compliant | 0 |
|
$2.6400 / $4.3800 | Order Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Slot 0.035N.m Right Angle Quadrature Digital Square Wave 6PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
|
Quest Components | 9 |
|
$3.0580 / $4.1700 | Buy Now | |
DISTI #
3315C-001-006L
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Rail/Tube (Alt: 3315C-001-006L) Min Qty: 400 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 246 |
|
$4.8921 / $5.0017 | Buy Now |
DISTI #
3315C-001-006L
|
Avnet Americas | Square Sealed Incremental Encoder 3315-Pin - Rail/Tube (Alt: 3315C-001-006L) Min Qty: 400 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
3315C-001-006L
|
Avnet Abacus | Square Sealed Incremental Encoder 3315-Pin (Alt: 3315C-001-006L) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3315C-001-006L
3315C-001-006L CAD Models
3315C-001-006L Part Data Attributes
|
3315C-001-006L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3315C-001-006L
Bourns Inc
Rotary Position Encoder, Single, 3 Channels, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |