Part Details for 33168 by TE Connectivity
Overview of 33168 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3169
|
Newark | Terminal.pidg Rect 16-14 6 |Amp Te Connectivity 33168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1346 |
|
$0.7020 / $1.1100 | Buy Now |
DISTI #
33168-ND
|
DigiKey | CONN TERM RECT 14-16 AWG #6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
33168
|
Avnet Americas | Rectangular Tongue Terminal 14-16AWG 19.1mm 7.52mm Tin Loose Piece - Bulk (Alt: 33168) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 6 RoHS: Compliant |
1836 In Stock |
|
$0.6530 / $0.8390 | Buy Now |
DISTI #
TE Connectivity 33168
|
PEI Genesis | Ring Terminal, 2mm2 | 1346 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG RECT 16-14 6 RoHS: Compliant |
1836 In Stock |
|
$0.6530 / $0.8390 | Buy Now |
Part Details for 33168
33168 CAD Models
33168 Part Data Attributes
|
33168
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33168
TE Connectivity
TERMINAL,PIDG RECT 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |