Part Details for 33172 by TE Connectivity
Overview of 33172 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B9361
|
Newark | Terminal, pidg Rect 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 33172 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 | Buy Now |
DISTI #
33172-ND
|
DigiKey | CONN TERM RECT 14-16 AWG #6 Min Qty: 6000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5253 | Buy Now |
DISTI #
33172
|
Avnet Americas | Rectangular Tongue Terminal 14-16AWG 21.74mm 6.2mm Tin Loose Piece - Bulk (Alt: 33172) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 42 Weeks, 0 Days Container: Bulk | 238 Factory Stock |
|
$0.5201 / $0.5696 | Buy Now |
DISTI #
571-33172
|
Mouser Electronics | Terminals TERMINAL PIDG SPD 12-10 6 RoHS: Compliant | 0 |
|
$0.6040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.4860 | Buy Now |
DISTI #
AMP33172
|
Heilind Electronics | TERMINAL,PIDG RECT 16-14 | Americas - 0 in Stock |
|
$0.5767 / $0.6161 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 6 RoHS: Compliant |
17 In Stock |
|
$0.5650 / $1.0420 | Buy Now |
DISTI #
73585341
|
Verical | Rectangular Tongue Terminal 14-16AWG Copper Blue 21.74mm Tin Box Min Qty: 238 Package Multiple: 238 | Americas - 238 |
|
$0.6880 | Buy Now |
DISTI #
33172
|
Avnet Americas | Rectangular Tongue Terminal 14-16AWG 21.74mm 6.2mm Tin Loose Piece - Bulk (Alt: 33172) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 42 Weeks, 0 Days Container: Bulk | 238 Factory Stock |
|
$0.5201 / $0.5696 | Buy Now |
DISTI #
AMP33172
|
Interstate Connecting Components | TERMINAL,PIDG RECT 16-14 | 0 |
|
$0.5767 / $0.6161 | Buy Now |
Part Details for 33172
33172 CAD Models
33172 Part Data Attributes:
|
33172
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33172
TE Connectivity
TERMINAL,PIDG RECT 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |