Part Details for 3319/10 300 by 3M Interconnect
Overview of 3319/10 300 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T3319S200BC8 | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V3319S166PRF | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's | |
70T3319S133BFGI | Renesas Electronics Corporation | 256K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3319/10 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1107
|
Newark | Ribbon Cable, 28Awg, Pvc, 10Cond, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):300Ft, Reel Length (Metric):91.4M, Jacket Color:Black, Pitch Spacing:1.27Mm Rohs Compliant: Yes |3M 3319/10 300 RoHS: Compliant Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$706.0900 / $867.2100 | Buy Now |
DISTI #
7000005676
|
Avnet Americas | Flat Cable 10Conductors 28AWG 91.44m Silver Plated Copper Alloy Black/Red Edge 300V Roll - Bulk (Alt: 7000005676) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$577.0498 / $656.8047 | Buy Now |
DISTI #
80000917908
|
Avnet Americas | Flat Cable 10Conductors 28AWG 91.44m Silver Plated Copper Alloy Black/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 80000917908) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000005676
|
Heilind Electronics | 7000005676 80000917908 10/CAB/RC/HFLX/28AWG/STR/.050 | Americas - 0 in Stock |
|
$721.7634 / $744.6766 | Buy Now |