Part Details for 3319/14-100 by 3M
Overview of 3319/14-100 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3319/14-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058123
|
Avnet Abacus | Flat Cable 14Conductors 28AWG 30.48m/91.44m Silver Plated Copper Alloy Black/Red Edge 300V Roll (Alt: 7000058123) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3319/14-100
3319/14-100 CAD Models
3319/14-100 Part Data Attributes
|
3319/14-100
3M
Buy Now
|
Compare Parts:
3319/14-100
3M
|
Samacsys Manufacturer | 3M |