Part Details for 332-1366-C by Amphenol ProLabs
Overview of 332-1366-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1366B | Analog Devices | LTC4266 Demo Board - 25.5W PoE | |
LT1366CS8#TRPBF | Analog Devices | 2x Prec R2R In & Out Op Amps | |
LT1366CN8#PBF | Analog Devices | 2x Prec R2R In & Out Op Amps |
Price & Stock for 332-1366-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-332-1366-C-ND
|
DigiKey | Dell 332-1366 Compatible TAA Com Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$101.0250 / $112.2500 | Buy Now |