Part Details for 3320-8 by Conductive Containers Inc
Overview of 3320-8 by Conductive Containers Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-207HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10106133-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. | |
101269333204241CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S |
Price & Stock for 3320-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0764
|
Newark | Antistatic Storage, Box, 10.5X2.52X12.5", Esd Storage Type:Box, External Height - Imperial:2.52", External Height - Metric:64Mm, External Width - Imperial:10.5", External Width - Metric:267Mm, External Depth - Imperial:12.52" Rohs Compliant: Yes |Conductive Containers 3320-8 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $20.2100 | Buy Now |
DISTI #
2079-3320-8-ND
|
DigiKey | CORREC-PAK SHIPPER 12.5 X 10.5 X Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
74 In Stock |
|
$9.3901 / $12.7200 | Buy Now |
DISTI #
265ST208
|
Techni-Tool, Inc. | Conductive Containers 3320-8 Corstat, Correc-Pak, Groundable, Shipper with Foam, 12-1/2in x 10-1/2in x 2-1/2in | 24 |
|
$10.1000 | Buy Now |