Part Details for 33201 OR001 by Alpha Wire
Overview of 33201 OR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33201 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5446
|
Newark | Hu Wire Ptfe/1000 Ft |Alpha Wire 33201 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$474.1500 / $543.3700 | Buy Now |
DISTI #
33201OR001-ND
|
DigiKey | HOOK-UP SOLID 32AWG ORANGE 1000' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
2 In Stock |
|
$460.3040 / $546.5200 | Buy Now |
DISTI #
602-33201-1000-08
|
Mouser Electronics | Hook-up Wire HU WIRE TEFLON RoHS: Compliant | 0 |
|
$474.2300 / $567.7300 | Order Now |
DISTI #
70479210
|
RS | Hook-Up Wire,32 AWG, PTFE insulated, Orange,200C,250V, MIL-W-16878/6 | Alpha Wire 33201 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$546.5200 | RFQ |
Part Details for 33201 OR001
33201 OR001 CAD Models
33201 OR001 Part Data Attributes:
|
33201 OR001
Alpha Wire
Buy Now
|
Compare Parts:
33201 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |