Part Details for 33202 by TE's AMP
Overview of 33202 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74233-202LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 24 volts, Red HSG | |
68033-202HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
SIT9375AI-04B3-3320-212.500000 | SiTime | SIT9375AI-04B3-3320-212.500000 |