Part Details for 332042 by TE Connectivity
Overview of 332042 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101269333204241CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S | |
101269333204244CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S | |
10139003320424BHLF | Amphenol Communications Solutions | HPCE VT Enhanced wall 36P24S Low HF |
Price & Stock for 332042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8095
|
Newark | Terminal, solis R 8Hd 1/4 |Amp Te Connectivity 332042 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
13H1349
|
Newark | Terminal, solis R 8Hd 1/4 Rohs Compliant: Yes |Amp Te Connectivity 332042 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
332042-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0861 | Buy Now |
DISTI #
332042
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.89mm Tin Loose Piece - Bulk (Alt: 332042) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9951 / $1.1235 | Buy Now |
DISTI #
571-332042
|
Mouser Electronics | Terminals TERM SOLIS R 8HD 1/4 RoHS: Compliant | 0 |
|
$1.2600 / $2.2700 | Order Now |
DISTI #
71352672
|
RS | SOLIS SP SPD22-16COM22-18MIL119 | TE Connectivity 332042 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.9450 | Buy Now |
DISTI #
AMP332042
|
Heilind Electronics | TERMINAL,SOLIS R 8HD 1/4 | Americas - 0 in Stock |
|
$0.8096 / $1.1978 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 8HD 1/4 RoHS: Compliant |
2100 In Stock |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
AMP332042
|
Interstate Connecting Components | TERMINAL,SOLIS R 8HD 1/4 | 0 |
|
$0.8096 / $1.1978 | Buy Now |
Part Details for 332042
332042 CAD Models
332042 Part Data Attributes
|
332042
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
332042
TE Connectivity
TERMINAL,SOLIS R 8HD 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 332042
This table gives cross-reference parts and alternative options found for 332042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 332042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958532-1 | Ring Terminal, 10.5mm2 | TE Connectivity | 332042 vs 1958532-1 |
330968 | TERMINAL,SOLIS R 8HD 1/4 | TE Connectivity | 332042 vs 330968 |
696722-1 | STRATO-THERM, FLAG R 8 8 NIPL | TE Connectivity | 332042 vs 696722-1 |
1958520-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 332042 vs 1958520-3 |
1958521-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 332042 vs 1958521-3 |
726343 | SOL. RING TONGUE | TE Connectivity | 332042 vs 726343 |
41808 | RING TERMINAL 10-8 AWG TPCU | TE Connectivity | 332042 vs 41808 |
1-331414-1 | TERMINAL,SOLIS R 8HD 5/16 | TE Connectivity | 332042 vs 1-331414-1 |
55991-2 | TERMINAL,SOLIS R 8 5/16 | TE Connectivity | 332042 vs 55991-2 |
1958437-1 | STRA,RT,8 AWG,M4/#8,HR,AU | TE Connectivity | 332042 vs 1958437-1 |