Part Details for 3321-53-1 by Staffall
Overview of 3321-53-1 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CMT3-32-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL73321SEHVX | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer |
Price & Stock for 3321-53-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 182 |
|
Buy Now |