There are no models available for this part yet.
Overview of 3321-60059 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CMT3-32-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL73321SEHVX | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer |
Price & Stock for 3321-60059 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ5704
|
Avnet Americas | RF / Coaxial Connector, 1.85mm Coaxial, Edge Launch Jack, Screw, 50 ohm, Beryllium Copper - Bulk (Alt: 70AJ5704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$75.7100 / $100.6700 | Buy Now | |
DISTI #
3321-60059
|
Avnet Americas | RF / Coaxial Connector, 1.85mm Coaxial, Edge Launch Jack, Screw, 50 ohm, Beryllium Copper - Trays (Alt: 3321-60059) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$69.9176 | Buy Now | |
DISTI #
523-332160059
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.85mm Female Solderless PCB Edge Launch Connector, 2 Hole RoHS: Compliant | 0 |
|
$72.0800 | Order Now | |
DISTI #
3321-60059
|
Avnet Abacus | RF / Coaxial Connector, 1.85mm Coaxial, Edge Launch Jack, Screw, 50 ohm, Beryllium Copper (Alt: 3321-60059) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |