-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
332185-000
|
Avnet Americas | MTC100-KT1-0080 - Bulk (Alt: 332185-000) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$747.9548 / $900.0812 | Buy Now |
DISTI #
RYCMTC100-KT1-0080
|
Heilind Electronics | MTC100-KT1-0080 | Americas - 0 in Stock |
|
$932.1471 | Buy Now |
|
Onlinecomponents.com | MTC100-KT1-0080 | 0 |
|
$782.6900 / $1,711.4200 | Buy Now |
DISTI #
332185-000
|
Avnet Americas | MTC100-KT1-0080 - Bulk (Alt: 332185-000) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$747.9548 / $900.0812 | Buy Now |
DISTI #
RYCMTC100-KT1-0080
|
Interstate Connecting Components | MTC100-KT1-0080 | 0 |
|
$932.1471 | Buy Now |
DISTI #
3183991
|
Farnell | MTC100-KT1-0080 RoHS: Not Compliant Min Qty: 9 Lead time: 34 Weeks, 3 Days Container: Each | 0 |
|
$1,050.0327 | Buy Now |
|
Master Electronics | MTC100-KT1-0080 | 0 |
|
$782.6900 / $1,711.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
332185-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
332185-000
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |