There are no models available for this part yet.
Overview of 3324-4 by L3 Harris Narda-Miteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3324-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
D151TS3324ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series | |
G832MB110203324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold Black |