There are no models available for this part yet.
Overview of 332433 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 332433 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
332433-ND
|
DigiKey | CONN RING CIRC 20-22AWG #4 CRIMP Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
332433
|
Avnet Americas | Ring Tongue Terminal 20-22AWG 19.65mm 7.13mm Gold Over Nickel Loose Piece - Product that comes on tape, but is not reeled (Alt: 332433) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
332433
|
Avnet Abacus | (Alt: 332433) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
CAD Models for 332433 by TE Connectivity
Part Data Attributes for 332433 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
0.6 mm2
|
Wire Gauge
|
20 AWG
|