There are no models available for this part yet.
Overview of 3326 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3326B-S17-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3326-S17-AY | Renesas Electronics Corporation | Switching N Channel MOSFET | |
D151TS3326ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series |
Price & Stock for 3326 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-3326-ND
|
DigiKey | CC H 3/8 NATURAL Min Qty: 1 Lead time: 3 Weeks Container: Box |
8330 In Stock |
|
$0.0445 / $0.1200 | Buy Now | |
DISTI #
836-3326
|
Mouser Electronics | Cable Mounting & Accessories CC H 3/8 NATURAL NYL Cable Clamps RoHS: Compliant | 5028 |
|
$0.0410 / $0.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0310 | Buy Now | ||
Onlinecomponents.com | Heyco® Nylon Cable Clamps CCH 3/8 RoHS: Compliant |
4000 In Stock 45000 Factory Stock |
|
$0.0235 / $0.0425 | Buy Now | ||
Bristol Electronics | 581 |
|
RFQ | ||||
DISTI #
HEY3326
|
DB Roberts | CC H 3/8 NATURAL | 785 |
|
$0.0494 / $0.0892 | Buy Now | |
Master Electronics | Heyco® Nylon Cable Clamps CCH 3/8 RoHS: Compliant |
4000 In Stock 45000 Factory Stock |
|
$0.0235 / $0.0425 | Buy Now |
CAD Models for 3326 by Heyco
Part Data Attributes for 3326 by Heyco
3326
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
3326HeycoVS
-