There are no models available for this part yet.
Overview of 33262311500023 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 33262311500023 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AJ8008
|
Newark | Pp Sfpxs Ca, Xslg-Lcdx 50 , 5.0Mm 150M |Harting 33262311500023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,111.5800 / $1,333.1400 | Buy Now | |
DISTI #
1195-33262311500023-ND
|
DigiKey | PP SFPXS CA, XSLG-LCDX 50U, 5.0M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$874.0900 | Buy Now | |
DISTI #
617-33262311500023
|
Mouser Electronics | Harting PP SFPXS CA, XSlg-LCdx 50u, 5.0mm 150m | 0 |
|
$700.8700 / $756.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$648.4500 | Buy Now | ||
DISTI #
HRT33262311500023
|
Heilind Electronics | PP SFPXS CA, XSLG-LCDX 50, 5.0 | Americas - 0 in Stock |
|
Buy Now |