Part Details for 33280214002100 by HARTING Technology Group
Overview of 33280214002100 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33280214002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4515
|
Newark | Enet Cord, Shielded, Spe Plug-Plug, 10M Rohs Compliant: Yes |Harting 33280214002100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$91.5900 / $113.4800 | Buy Now |
DISTI #
1195-33280214002100-ND
|
DigiKey | T1 IP20 -M12 T1 SPE 1X2XAWG22/7 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10 In Stock |
|
$71.1129 / $117.7000 | Buy Now |
DISTI #
617-33280214002100
|
Mouser Electronics | Ethernet Cables / Networking Cables T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 10m RoHS: Compliant | 10 |
|
$71.1100 / $101.8800 | Buy Now |
DISTI #
33280214002100
|
TTI | Ethernet Cables / Networking Cables T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 10m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$76.2900 | Buy Now |