Part Details for 3329 by Heyco
Overview of 3329 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703329GC-XXX-8BS-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD70F3329GC-8BS-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
68683-329LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 58 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 3329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3329-ND
|
DigiKey | CC H 9/16 NATURAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5615 In Stock |
|
$0.0525 / $0.1300 | Buy Now |
DISTI #
836-3329
|
Mouser Electronics | Cable Mounting & Accessories CC H 9/16 NATURAL NYL Cable Clamps RoHS: Compliant | 0 |
|
$0.0450 | Order Now |
|
Future Electronics | CC H 9/16 NATURAL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0418 / $0.0437 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.0292 / $0.0540 | Buy Now |
DISTI #
HEY3329
|
DB Roberts | CC H 9/16 NATURAL | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 20000 Factory Stock |
|
$0.0292 / $0.0540 | Buy Now |
Part Details for 3329
3329 CAD Models
3329 Part Data Attributes
|
3329
Heyco
Buy Now
|
Compare Parts:
3329
Heyco
|
Samacsys Manufacturer | Heyco |