Part Details for 333-2SURD/S530-A3/TR1-2(R) by Everlight Electronics Co Ltd
Overview of 333-2SURD/S530-A3/TR1-2(R) by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 333-2SURD/S530-A3/TR1-2(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-333-2SURD/S530-A3/TR1-2(R)TR-ND
|
DigiKey | LED RED DIFFUSED 5MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1052 / $0.1356 | Buy Now |
DISTI #
638-3UDS530A3TR12R
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0390 / $0.0600 | Order Now |
|
Future Electronics | 333-2 Series Brilliant Red 30° 624 nm 200 mcd 2 V 20 mA Radial Lead LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.1070 / $0.1210 | Buy Now |
DISTI #
333-2SURD/S530-A3T
|
TME | LED, 5mm, red, 100÷200mcd, 30°, Front: convex, 1.7÷2.4V, 60mW Min Qty: 1 | 0 |
|
$0.0423 / $0.2002 | RFQ |
Part Details for 333-2SURD/S530-A3/TR1-2(R)
333-2SURD/S530-A3/TR1-2(R) CAD Models
333-2SURD/S530-A3/TR1-2(R) Part Data Attributes
|
333-2SURD/S530-A3/TR1-2(R)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
333-2SURD/S530-A3/TR1-2(R)
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |