Part Details for 33308 010500 by Belden Inc
Overview of 33308 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
10131933-308ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 8 Positions, 2mm (0.079inch), horizontal. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 33308 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1212
|
Newark | #8 Str Sil 150C 600C/ Black Rohs Compliant: Yes |Belden 33308 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2 |
|
$4,524.4100 / $4,874.5200 | Buy Now |
DISTI #
BEL4654-500-ND
|
DigiKey | HOOK-UP STRND 8AWG BLACK Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.1809 | Buy Now |
DISTI #
566-33308010500
|
Mouser Electronics | Hook-up Wire #8 STR SIL 150C 600C RoHS: Compliant | 0 |
|
$4,411.2600 | Order Now |
DISTI #
71316943
|
RS | Hook-up Wire, UL3213, 8awg, TC, Silicone Rubber, 600V, Black | Belden 33308 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,350.7700 | RFQ |