There are no models available for this part yet.
Overview of 3332640 by Rittal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3332640 by Rittal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5385-3332640-ND
|
DigiKey | SK COOLING UNIT BLUE E, WALL-MOU Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$13,817.3200 | Buy Now | |
DISTI #
71236233
|
RS | AC,13477BTU 460V 3 PH 60HZ 304S, SIDEMTG, COMFORT CONTR, NANOCOATED, CONDENSATE EVA | Rittal 3332640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13,955.4900 | RFQ | |
DISTI #
RITTAL-3332640
|
TME | Air conditioner, 400VAC,460VAC, 2000m3/h, 66dBA, P: 1.6kW, 50/60Hz Min Qty: 1 | 0 |
|
$6,621.5400 | RFQ |