Part Details for 33331C by Murata Power Solutions
Overview of 33331C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33331C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4126
|
Newark | Toroidal Inductor 330Uh 1.3A 15% 27.8Mhz, Product Range:3300 Series, Inductance:330Μh, Rms Current (Irms):1.3A, Dc Resistance Max:0.126Ohm, Inductance Tolerance:± 15%, Case Dimensions:24Mm X 16.3Mm X 31Mm, Series:3300 Rohs Compliant: Yes |Murata Power Solutions 33331C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7800 | Buy Now |
DISTI #
811-1236-ND
|
DigiKey | FIXED IND 330UH 1.3A 126 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$1.3500 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
000000000002649199
|
Sager | Power Inductors - Leaded 330 UH 1.3A TOROID Min Qty: 1 | 0 |
|
$1.4900 / $1.6800 | Buy Now |
DISTI #
2062808
|
element14 Asia-Pacific | INDUCTOR, 330UH, 15%1.3A TH TOROID RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6030 / $1.9559 | Buy Now |
DISTI #
2062808
|
Farnell | INDUCTOR, 330UH, 15%1.3A TH TOROID RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.5073 / $2.0726 | Buy Now |
Part Details for 33331C
33331C CAD Models
33331C Part Data Attributes
|
33331C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
33331C
Murata Power Solutions
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Toroidal | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 16.3 mm | |
Package Style | PCB Mount | |
Package Width | 29 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 3.4 | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 1.9 MHz | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |