Part Details for 33401 by Wiha Quality Tools
Overview of 33401 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1426
|
Newark | Soft Grip Hex T-Handle 2.0Mm Rohs Compliant: Yes |Wiha 33401 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
33401-ND
|
DigiKey | HEX KEY T-HANDLE 2MM 4.92" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com |
9 In Stock |
|
$3.7100 / $7.7100 | Buy Now | |
DISTI #
60295360
|
Verical | 33401 Min Qty: 8 Package Multiple: 4 Date Code: 1906 | Americas - 8 |
|
$10.0260 | Buy Now |
|
Master Electronics |
9 In Stock |
|
$3.7100 / $7.7100 | Buy Now |