Part Details for 33402 by Wiha Quality Tools
Overview of 33402 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-1887-ND
|
DigiKey | HEX KEY T-HANDLE 2.5MM 4.96" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
33 In Stock |
|
$3.2868 / $3.6200 | Buy Now |
DISTI #
596-33402
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Soft Grip Hex T-Handle 2.5mm RoHS: Compliant | 0 |
|
$3.2800 / $3.6200 | Order Now |
|
Onlinecomponents.com | 33402 T-Handle Key, Hex, 2.5mm Size, 100mm Over-All Length, Metric | 0 |
|
$3.6600 / $7.6100 | Buy Now |
DISTI #
10081112
|
Techni-Tool, Inc. | Wiha 33402 T-Handle Key, Hex, 2.5mm Size, 100mm Over-All Length, Metric | 0 |
|
$4.3400 | Buy Now |
DISTI #
10081112
|
TestEquity LLC | Wiha 33402 T-Handle Key, Hex, 2.5mm Size, 100mm Over-All Length, Metric | 0 |
|
$4.3400 | Buy Now |