Part Details for 33402838 by Aptiv PLC
Overview of 33402838 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 33402838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-33402838
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Compliant | 45292 |
|
$0.1160 / $0.3600 | Buy Now |
DISTI #
33402838
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 25000 Container: Each |
Americas - 50000 In Stock |
|
$0.0570 | Buy Now |
DISTI #
33402838-B
|
TTI | Automotive Connectors SWS 22-20AWG GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 9000 In Stock |
|
$0.1280 | Buy Now |