Part Details for 3341-31KIT by 3M Interconnect
Overview of 3341-31KIT by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSLS7031KITD1V1P2 | Renesas Electronics Corporation | Demo Kit for ZSLS7031 | |
UPD70F3341GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
68033-415HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 3341-31KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K1672
|
Newark | 80400017689 3341-31=J/Socket/Mdr/M2.5#4-40/Flange/Kit/2Bagnot |3M 3341-31KIT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.7700 | Buy Now |
DISTI #
3M158933-ND
|
DigiKey | CONN JACKSOCKET #4-40 1=2SCREWS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
103 In Stock |
|
$3.5670 / $6.4400 | Buy Now |