Part Details for 33438 by Wiha Quality Tools
Overview of 33438 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1449
|
Newark | Soft Grip Hex T-Handle 4.0Mm Rohs Compliant: Yes |Wiha 33438 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 | Buy Now |
DISTI #
33438-ND
|
DigiKey | HEX KEY T-HANDLE 4MM 15.04" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$9.4100 | Buy Now |
DISTI #
596-33438
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Soft Grip Hex T-Handle 4.0mm RoHS: Compliant | 0 |
|
$8.7500 / $9.4100 | Order Now |
|
Onlinecomponents.com | Plc Controllers Umac ACC-51E, 4SEE P233I-E-01 RoHS: Compliant | 0 |
|
$10.6700 / $14.5100 | Buy Now |
DISTI #
881IE3438
|
TestEquity LLC | Wiha 33438 T-Handle, Hex, Metric, 4.0mm Size, 350mm Overall Length, Ergonomic, Comfort Grip | 0 |
|
$11.3000 | Buy Now |