Part Details for 3344-3 by 3M Interconnect
Overview of 3344-3 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3344GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
74FCT163344CPAG8 | Renesas Electronics Corporation | 3.3V 1-to-4 Address/Clock Driver | |
74FCT163344APAG | Renesas Electronics Corporation | 3.3V 1-to-4 Address/Clock Driver |
Price & Stock for 3344-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0361
|
Newark | 80610603716 3344-3=Jscw/Mdr/2.5X6Mm/Philpspnhd/200Bag Rohs Compliant: Yes |3M 3344-3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 / $0.9570 | Buy Now |
DISTI #
MDVT03-ND
|
DigiKey | SCREW BRDLOCK M2.5 0.24" 1=1PC Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2264 In Stock |
|
$0.7124 / $1.3700 | Buy Now |
DISTI #
7000006019
|
Avnet Americas | Connector Accessories Board Lock Screw Steel Nickel Plating - Bulk (Alt: 7000006019) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3344-3
|
Mouser Electronics | D-Sub Tools & Hardware MDR BOARD LOCK SCREW RoHS: Compliant | 604 |
|
$0.7120 / $1.3700 | Buy Now |
DISTI #
MMM7000006019
|
Heilind Electronics | 7000006019 80610603716 JSCW/MDR/2.5X6MM/PHILPSPNHD/20 | Americas - 0 in Stock |
|
$0.7751 / $0.8126 | Buy Now |
DISTI #
3344-3
|
TTI | D-Sub Tools & Hardware MDR BOARD LOCK SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.8100 | Buy Now |
Part Details for 3344-3
3344-3 CAD Models
3344-3 Part Data Attributes
|
3344-3
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3344-3
3M Interconnect
Connector Accessory, Screwlock, Steel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREW |