Part Details for 33441 by Wiha Quality Tools
Overview of 33441 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
RJE1R288233441 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R288333441 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Price & Stock for 33441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K5623
|
Newark | Insulated T-Handle Hex 4.0Mm Rohs Compliant: Yes |Wiha 33441 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 | Buy Now |
DISTI #
33441-ND
|
DigiKey | HEX KEY T-HANDLE 4MM 6.93" Min Qty: 10 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.5900 | Buy Now |
DISTI #
596-33441
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated T-Handle Hex 4.0mm | 5 |
|
$7.9800 / $8.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$9.7300 / $14.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$9.7300 / $14.5600 | Buy Now |