-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C6833
|
Newark | Terminal, Ring Tongue, M10, 10Awg, Stud Size - Metric:-, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124403 |
|
$0.1240 / $0.2180 | Buy Now |
DISTI #
68Y9220
|
Newark | Ring Tongue Terminal, Solistrand Series, 0.197 ", M10, 10 Awg, 6.64 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33457 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 33540 |
|
$0.1210 / $0.1820 | Buy Now |
DISTI #
38C6833
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece - Bulk (Alt: 38C6833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 124403 Partner Stock |
|
$0.1260 / $0.2180 | Buy Now |
|
Bisco Industries | 31 |
|
Buy Now | ||
DISTI #
AMP33457
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 10 | Americas - 0 in Stock218625 On Order |
|
$0.1086 / $0.1373 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
33457
|
TME | Tip: ring, M4,5, 3÷6mm2, crimped, for cable, non-insulated, tinned Min Qty: 1 | 737 |
|
$0.1180 / $0.1670 | Buy Now |
DISTI #
AMP33457
|
Interstate Connecting Components | TERMINAL,SOLIS R 12-10 10 | 036437 On Order |
|
$0.1086 / $0.1373 | Buy Now |
|
Powell Electronics | TERMINAL,SOLIS R 12-10 10 Min Qty: 1 | 31743 |
|
$0.1098 / $0.1131 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 46883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33457
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33457
TE Connectivity
TERMINAL,SOLIS R 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 33457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
323062 | TE Connectivity | $0.3629 | TERMINAL,SOLIS R HR 12-10 10 | 33457 vs 323062 |