-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 8 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7028
|
Newark | Terminal, Ring Tongue, #10, 8Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33460 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4585 |
|
$0.3590 / $0.5820 | Buy Now |
DISTI #
75AJ0028
|
Newark | Terminal, Ring Tongue, #10, 8Awg Rohs Compliant: Yes |Amp Te Connectivity 33460 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.5080 | Buy Now |
DISTI #
A27055-ND
|
DigiKey | CONN RING CIRC 8AWG #10 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
7489 In Stock |
|
$0.3530 / $0.6200 | Buy Now |
DISTI #
33460
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece - Bulk (Alt: 33460) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1852687 Factory Stock |
|
RFQ | |
DISTI #
571-33460
|
Mouser Electronics | Terminals #10 8AWG SOLI RING RoHS: Compliant | 22268 |
|
$0.3600 / $0.7500 | Buy Now |
DISTI #
E02:0323_01840798
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 23.7mm Tin Loose Min Qty: 2600 Package Multiple: 100 Lead time: 37 Weeks Date Code: 2252 | Europe - 2600 |
|
$0.2904 / $0.3054 | Buy Now |
DISTI #
VDP:6627_07439229
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 23.7mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | Americas - 400 |
|
Buy Now | |
|
Future Electronics | Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3550Box |
|
$0.2400 / $0.2900 | Buy Now |
|
Bisco Industries | 41 |
|
Buy Now | ||
DISTI #
AMP33460
|
Heilind Electronics | TERMINAL,SOLIS R 8 10 | Americas - 928 in Stock60000 On Order |
|
$0.3213 / $0.4062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33460
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33460
TE Connectivity
TERMINAL,SOLIS R 8 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 33460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35666 | TERMINAL,SOLIS R 8 3/4 | TE Connectivity | 33460 vs 35666 |
328822 | TERMINAL,SOLIS R HT 8 10 | TE Connectivity | 33460 vs 328822 |
277147-3 | TERMINAL,COPALUM R 8 1/4 | TE Connectivity | 33460 vs 277147-3 |
2-33461-4 | TERMINAL,SOLIS R 8 1/4 | TE Connectivity | 33460 vs 2-33461-4 |
8-33462-1 | TERMINAL,SOLIS R 8 5/16 | TE Connectivity | 33460 vs 8-33462-1 |
323168 | TERMINAL,SOLIS R HR 8 3/8 | TE Connectivity | 33460 vs 323168 |
184064-1 | TERMINAL,SOLIS R 8 10MM | TE Connectivity | 33460 vs 184064-1 |
8-35664-3 | TERMINAL,SOLIS R 8 1/2 | TE Connectivity | 33460 vs 8-35664-3 |
277147-2 | TERMINAL,COPALUM R 8 3/8 | TE Connectivity | 33460 vs 277147-2 |