Part Details for 33467 by TE Connectivity
Results Overview of 33467 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33467 Information
33467 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 33467
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC7877
|
Newark | Terminal, Ring Tongue, 3/8", 6Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:6Awg, Conductor Area Csa:15Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33467 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4635 |
|
$0.5250 / $0.8600 | Buy Now |
|
DISTI #
33467
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 33467) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 6 |
|
$0.3077 / $0.3867 | Buy Now |
|
DISTI #
57AC7877
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 57AC7877) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1164 Partner Stock |
|
$0.5250 / $0.8600 | Buy Now |
|
|
Bisco Industries | 22 |
|
Buy Now | ||
|
DISTI #
AMP33467
|
Heilind Electronics | TERMINAL,SOLIS R 6 3/8 | Americas - 72429 in Stock3750 On Order |
|
$0.3868 / $0.4885 | Buy Now |
|
|
Bristol Electronics | 3120 |
|
RFQ | ||
|
DISTI #
33467-TEC-0
|
TME | Tip: ring, M10, 10.5÷16.8mm2, crimped, straight, non-insulated Min Qty: 200 | 4000 |
|
$0.4421 / $0.6260 | Buy Now |
|
DISTI #
33467
|
IBS Electronics | SOLISTRAND 6 AWG STRAIGHT CLOSED BARREL RING TONGUE TERMINAL Min Qty: 200 Package Multiple: 1 | 7800 |
|
$0.4250 / $0.5810 | Buy Now |
|
DISTI #
AMP33467
|
Interstate Connecting Components | TERMINAL,SOLIS R 6 3/8 | 12047625 On Order |
|
$0.3868 / $0.4885 | Buy Now |
|
|
Powell Electronics | SOLISTRAND TERM 26-4 Min Qty: 1 | 19 |
|
$0.9749 / $1.5975 | Buy Now |
US Tariff Estimator: 33467 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 33467
33467 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
33467 Part Data Attributes
|
|
33467
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33467
TE Connectivity
TERMINAL,SOLIS R 6 3/8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 26 Weeks | |
| Number of Ways | 1 | |
| Safety Approval | Ul | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Cross Section | 16.8 Mm2 | |
| Wire Gauge | 6 Awg |
Alternate Parts for 33467
This table gives cross-reference parts and alternative options found for 33467. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33467, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 184066-1 | TE Connectivity | $1.0214 | TERMINAL,SOLIS R 6 10MM | 33467 vs 184066-1 |
| 50719 | TE Connectivity | $5.8243 | TERMINAL,COPALUM 6 10 | 33467 vs 50719 |
| 321056 | TE Connectivity | $8.1904 | TERMINAL,SOLIS FLAG R 6 5/16 | 33467 vs 321056 |
| 1099899-6 | TE Connectivity | Check for Price | Ring Terminal, 53.51mm2 | 33467 vs 1099899-6 |
| 1099899-8 | TE Connectivity | Check for Price | Ring Terminal, 67.46mm2 | 33467 vs 1099899-8 |
| 50719-3 | TE Connectivity | Check for Price | TERMINAL,COPALUM 6 3/8 | 33467 vs 50719-3 |
| 1099898-4 | TE Connectivity | Check for Price | Ring Terminal | 33467 vs 1099898-4 |
| 1099898-8 | TE Connectivity | Check for Price | Ring Terminal, 67.46mm2 | 33467 vs 1099898-8 |
| 50719-2 | TE Connectivity | Check for Price | TERMINAL,COPALUM 6 5/16 | 33467 vs 50719-2 |
| 1099899-9 | TE Connectivity | Check for Price | Ring Terminal, 85.05mm2 | 33467 vs 1099899-9 |
33467 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 33467 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The maximum operating temperature for the 33467 connector is 125°C (257°F). However, it's essential to consider the temperature rating of the specific application and the materials used in the connector.
-
The 33467 connector has a IP67 rating, making it suitable for use in harsh environments. However, it's crucial to ensure proper sealing and protection to maintain the IP67 rating. Consult TE Connectivity's environmental testing data and application notes for more information.
-
The recommended wire size for the 33467 connector is 24-18 AWG (0.25-1.0 mm²). It's essential to use wires with a temperature rating that matches the operating temperature of the application. Consult TE Connectivity's wire size and type recommendations for more information.