Part Details for 33470 by Wiha Quality Tools
Overview of 33470 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69133-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in) Pitch. | |
78233-470HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 33470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-33470-ND
|
DigiKey | SOFT GRIP HEX T-HANDLE 7/32" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0760 / $5.9100 | Buy Now |
DISTI #
596-33470
|
Mouser Electronics | Wrenches Classic Grip Hex SAE T-Handle 7/32" RoHS: Compliant | 0 |
|
$4.6600 / $5.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $8.1400 | Buy Now |