Part Details for 33470C by Murata Power Solutions
Overview of 33470C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33470C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4127
|
Newark | Toroidal Inductor, 47Uh 3.5A 15% 22.5Mhz, Product Range:3300 Series, Inductance:47Μh, Rms Current (Irms):3.5A, Dc Resistance Max:0.048Ohm, Inductance Tolerance:± 15%, Case Dimensions:24Mm X 16.3Mm X 31Mm, Series:3300 Rohs Compliant: Yes |Murata Power Solutions 33470C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
811-1237-ND
|
DigiKey | FIXED IND 47UH 3.5A 48 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
63 In Stock |
|
$1.3500 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
000000000002649200
|
Sager | Power Inductors - Leaded 47 UH 3.5A TH TOROID Min Qty: 1 | 0 |
|
$1.4900 / $1.6800 | Buy Now |
DISTI #
2062803
|
element14 Asia-Pacific | INDUCTOR, 47UH, 15%3.5A TH TOROID RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6016 / $1.9542 | Buy Now |
DISTI #
2062803
|
Farnell | INDUCTOR, 47UH, 15%3.5A TH TOROID RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.4802 / $2.1074 | Buy Now |