-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5679
|
Newark | Automotive Conn Housing, Rcpt, 12Pos, Product Range:Mx150 33472 Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Molex Mx150 33012 Series Socket Contacts, Ip Rating:Ip6K7, Ip6K9K, Voltage Rating:250V Rohs Compliant: Yes |Molex 33472-1202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$3.1000 / $4.3000 | Buy Now |
DISTI #
01J5679
|
Avnet Americas | Automotive Connector Housing, Polarisation B, Natural, MX150 33472 Series, Receptacle, 12 Positions - Bulk (Alt: 01J5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$2.5700 | Buy Now |
DISTI #
538-33472-1202
|
Mouser Electronics | Automotive Connectors 3.50mm (.138) Pitch MX150 RoHS: Compliant | 832 |
|
$2.1400 / $2.6500 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch MX150™ Sealed Female Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Gray RoHS: Compliant |
176 Partner Stock |
|
$1.4000 / $2.1700 | Buy Now |
|
Quest Components | 83 |
|
$2.9267 / $4.7460 | Buy Now | |
|
Quest Components | 8 |
|
$4.1765 / $5.6952 | Buy Now | |
DISTI #
33472-1202
|
TTI | Automotive Connectors 3.50mm (.138) Pitch MX150 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 6000 In Stock |
|
$1.5100 / $1.6000 | Buy Now |
DISTI #
01J5679
|
Avnet Americas | Automotive Connector Housing, Polarisation B, Natural, MX150 33472 Series, Receptacle, 12 Positions - Bulk (Alt: 01J5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 76 Partner Stock |
|
$2.5200 | Buy Now |
DISTI #
01J5679
|
Avnet Americas | Automotive Connector Housing, Polarisation B, Natural, MX150 33472 Series, Receptacle, 12 Positions - Bulk (Alt: 01J5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 76 Partner Stock |
|
$2.5200 | Buy Now |
DISTI #
MOL33472-1202
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X6 L | 17906 |
|
$2.1971 / $2.2299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-1202
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1202
Molex
Combination Line Connector, 12 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.976 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |