Part Details for 33472-1603 by Molex
Overview of 33472-1603 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288333472 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R288233472 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
69133-472 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 33472-1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8286
|
Newark | Mx150 Assy Rcp 2X8 Br C/16 |Molex 33472-1603 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
33472-1603
|
TTI | Automotive Connectors MX150 REC 02X06P KEY C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 33472-1603
33472-1603 CAD Models
33472-1603 Part Data Attributes
|
33472-1603
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1603
Molex
Combination Line Connector, 16 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.976 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.561 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 33472-1603
This table gives cross-reference parts and alternative options found for 33472-1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33472-1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33472-1665 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1603 vs 33472-1665 |
33472-1636 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1603 vs 33472-1636 |
33472-1647 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1603 vs 33472-1647 |
33472-1674 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1603 vs 33472-1674 |
33472-1611 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1603 vs 33472-1611 |
33472-1618 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1603 vs 33472-1618 |